Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Edicron Valve Bases and Accessories

<p>A range of valve bases and accessories.</p>
  • Bases are for use with B9A and 8-pin international octal valves with solder lugs or PCB connections
  • The bases are made from high quality ceramic for long life and durability
  • All connections are gold-plated to maintain sound quality
  • The B9A PCB version is available in a standard or narrow pitch version
  • An aluminium shield is also available for the B9A solder lugs version
Order codeMftrs Part No.
38-2000SK8CC1-GOctal chassis base
38-2004SK9CC22-GB9A chassis base
38-2006SK9CP22B9A PCB base
38-2008SK9CP20B9A PCB small pitch
38-2012SK9CC22-H55Skt + ret. clip
38-2010SK9CAN5-AAluminium shield
*Question functionality currently disabled


06 December 2015 Question by: Rapid Customer | Product code: 38-2006
Q. What is the pcd of the pcb pins?
A. Hi Ian, thank you for your question. The PCD is approximately 19.5mm and the pins are 1.75 x 0.25mm.


27 November 2014 Question by: Rapid Customer
Q. Can you tell me if these valve bases are suitable for use with 6922 / E88CC valves? I want to replace the bases in my XCan V1 headphone amplifier. Thanks Chris
A. Hi Chris. Thank you for your question. The E88CC uses a standard B9A base so either 38-2004 or 38-2006 would be suitable depending on the type of fitting required.


14 April 2012 Question by: Rapid Customer | Product code: 38-2008
Q. Will these work on EL84 Valves, What is the width of the PCB pins? What is the height from the knuckle of the pin (where the pin starts to increase in width), to the top of the socket (where the valve plugs in)?
A. Hi Jon, thanks for your question. These are meant to work with the EL84 valves which are B9A style fitting. We make the dimension requested at approx 11.5mm, the pins are approx 1mm x0.2mm.