Christmas Opening Hours and Delivery Dates here

BAHCOFIT Screwdriver Robertson Tip 1 x 100mm

Bahco Brand: Bahco

The Bahco BAHCOFIT Robertson Tip screwdrivers are suitable for Robertson (square) screws. They have 2-component handles with vertical grooves for comfortable grip and maximum force transmission.

The screwdrivers' blades are made from high performance alloy steel which is chrome plated and entirely hardened. The black finish tip provides higher accuracy.

Each screwdriver has its part number and tip size laser printed for easier identification.

Specifications:

Tip size: #1.
Blade length: 100mm.
Total length: 195mm.

Description Image Product Buy Pricing (Ex VAT) Tip Size ESD Safe Height Safe Non Sparking Tip Type VDE/1000V Approved
Bahco B144.001.100 BAHCOFIT Screwdriver Robertson Tip 1 x 100mm
Bahco B144.001.100 BAHCOFIT Screwdriver Robertson Tip 1 x 100mm
Extended range
Order code: 95-1556
MPN: B144.001.100

Available to back orderPlease contact us for lead time
1+ £7.65
Price per unit Ex VAT
1mm No No No Robertson No
Bahco B144.002.125 BAHCOFIT Screwdriver Robertson Tip 2 x 125mm
Bahco B144.002.125 BAHCOFIT Screwdriver Robertson Tip 2 x 125mm
Standard range
Order code: 95-1557
MPN: B144.002.125

15 in stock, despatched in 4 working days
1+ £8.20
Price per unit Ex VAT
2mm No No No Robertson No


Trustpilot