Easter Opening Hours and Delivery Dates here

Bahco 900T-060-200 Allen Wrench 6mm T-Handle High Comfort Chrome-plated

Order Code:

01-4366

Brand: Bahco MPN: 900T-060-200 EAN-13: 7314153018151
Qty Unit Price (Inc VAT)
1+ £15.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Bahco manufactures the 900T-060-200 Allen wrench with a spanner size of 6 mm. This hex socket key is essential for turning bolts and screws with hexagonal sockets, commonly used in furniture assembly and bicycle maintenance. The tool is identified with the code 07314153018151 for easy reference.
Type Allen wrench
Dim (L x W) 245 mm x 117 mm
Handle Length 105mm
Handle Ø 60mm
Length 245mm
Spanner size 6mm
Width 117mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot