Bahco 820VDE-5 800 Series VDE Screwdriver Set Slotted/Pozi - 5 Piece

Order Code:

86-2103

Brand: Bahco MPN: 820VDE-5 EAN-13: 7314153001146
  • Country of Origin:
  • View All

Discontinued


A 5-piece set of insulated screwdrivers for Pozidriv Pz head screws and slotted head screws, suitable for work on live equipment up to 1000 volts.
  • Blade Material: Molybden-Vanadium steel
  • Blade nickel: chrome-plated finish, black tip
  • Handle Material: 2 Component hardened polypropylene and thermoplastic elastomere
  • Slotted 3.5 x 100mm, 4 x 100mm & 6.5 x 150mm
  • Pozi PZ1 x 150 & PZ2 x 150mm
  • Supplied in cardboard box
  • Weight 360g
  • Bahco type 820VDE-5

Trustpilot