Easter Opening Hours and Delivery Dates here

Bahco 5493-115 Cutter Tweezers Stainless Steel Anti-magnetic Polished

Order Code:

01-4303

Brand: Bahco MPN: 5493-115 EAN-13: 7314151821234
  • Country of Origin: Switzerland
  • View All

Discontinued


Bahco is the manufacturer of the 5493-115 cutter tweezers known for precision cutting and durable construction. These tweezers are designed to facilitate intricate work in electronics or jewellery-making. Ideally suited for fine assembly tasks, the Bahco 5493-115 cutter tweezers offer reliability and accuracy.
Type Cutter tweezers
Length 124mm
Dim (L x W) 124 mm x 12 mm
Tip Size 12mm
Width 12mm

Trustpilot