Bahco 5475 K Precision Tweezers Pointed Curved Fine Tips Special Steel

Order Code:

01-4302

Brand: Bahco MPN: 5475 K EAN-13: 7314151086244
  • Country of Origin: Switzerland
  • View All

Discontinued


Bahco's 5475 K precision tweezers feature a pointed, curved, fine tip for detailed tasks. Ideal for delicate applications such as electronics assembly and jewellery work, these tools ensure accuracy and control. Crafted for precision, they represent Bahco's commitment to quality and functionality.
Type Precision tweezers
Point Type Pointed, curved, fine
Length 100mm
Dim (L x W) 100 mm x 20 mm
Tip Size 20mm
Width 20mm

Trustpilot