Easter Opening Hours and Delivery Dates here

ArmyTek F08901C Wizard C2 Rechargeable LED Headlamp 1200 lm IP68 Magnetic

Order Code:

08-4963

Brand: ArmyTek MPN: F08901C EAN-13: 6957713002590
Qty Unit Price (Inc VAT)
1+ £92.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 21/04/2026

The ArmyTek Wizard C2 Magnet White is a versatile headlamp and pocket light, offering 1200 lumens and a runtime of up to 4800 hours. It features a magnetic holder for easy recharging and weighs only 64 grams, making it ideal for outdoor activities, work, and everyday use. Manufactured by ArmyTek, it combines durability with practical functionality for those seeking reliable lighting solutions.
Type Headlamp
Bulb Type LED (monochrome)
Dim (L x W x H) 112 x 33 x 33 mm
Factory colour Black
Height 33mm
Illumination range (high) 108m
IP Rating IP68
Length 112mm
Light duration (high) 165min
Light duration (max.) 4800h
Luminous flux (high) 1200lm
Material Aluminium
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot