Easter Opening Hours and Delivery Dates here

ArmyTek F07001GUV Crystal WUV Torch 150 lm White/UV Light USB Rechargeable

Order Code:

08-4940

Brand: ArmyTek MPN: F07001GUV EAN-13: 6957713004464
Qty Unit Price (Inc VAT)
1+ £39.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 21/04/2026

The ArmyTek Crystal WUV Grey LED torch is a USB interface rechargeable pocket light offering 150 lumens. Weighing just 34 g, it features a monochrome LED and includes a wrist strap for easy handling. This torch is ideal for tasks requiring focused, portable illumination.
Type Torch
Bulb Type LED (monochrome)
Dim (L x W x H) 63 x 43 x 15 mm
Factory colour Grey
Height 15mm
Illumination range (high) 12m
IP Rating IP67
Length 63mm
Light duration (high) 54h
Luminous flux (high) 150lm
Luminous flux (low) 5lm
Luminous flux (medium) 36lm
Power supply (LOV) rechargeable
Technology LiPo
Width 43mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot