Arduino ABX00173 Arduino Uno Q 4GB

MPN
ABX00173
Brand
Arduino
EAN-13
7630049205727
Order Code
21-0369
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Arduino Uno Q 2GB Arduino Uno Q 4GB
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £60.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 2,925 despatched in 4 working days

The Arduino UNO Q 4GB (ABX00173) is a powerful dual architecture single board computer designed for advanced AI, automation, and IoT projects. It combines a Qualcomm® Dragonwing™ QRB2210 quad core Arm® Cortex A53 processor running Debian Linux with a real time STM32U585 Arm® Cortex M33 microcontroller, delivering both high level computing power and precise real time control on a single board. With 4 GB of LPDDR4 RAM and 32 GB of eMMC storage, this variant is ideal for running demanding, multi process applications, high resolution computer vision models, and sophisticated audio or machine learning workloads.

Built for next generation embedded intelligence, the UNO Q 4GB supports dual band Wi Fi® 5 and Bluetooth® 5.1, offers USB C power and video output, and remains fully compatible with the Arduino ecosystem, including shields, carriers, Qwiic modules, and Arduino App Lab. Developers can seamlessly combine Linux applications, Arduino sketches, Python scripts, and AI models within a unified workflow, making it an excellent platform for robotics, smart home systems, edge AI, machine vision, and industrial automation prototypes.


  • Microprocessor: Qualcomm® Dragonwing™ QRB2210
  • Microcontroller: Real-time, low-power STM32U585 MCU
  • RAM: 4GB LPDDR4
  • Storage: 32 GB eMMC built-in (no SD card required)
  • Connectivity: Dual-band Wi-Fi® 5 (2.4/5 GHz), Bluetooth® 5.1
  • High-speed headers: Power advanced peripherals – vision, audio, display
  • Classic UNO headers: Mount shields to add capabilities
  • LED matrix: 8 x 13 LED matrix for visual creation and feedback
  • USB-C connector: Power delivery, video output, or connect keyboard, mouse, USB microphones or USB cameras via dongle
  • Qwiic connector: Expand easily with Modulino® nodes – no soldering required
Type Arduino Uno Q 4GB
Range UNO

Reviews

Be the first to submit a review

Trustpilot