Arduino ABX00034 Nano 33 BLE with Headers

Order Code:

75-0611

Brand: Arduino MPN: ABX00034
  • Quickly find another product in this range by Type:

    Arduino Nano 33 IoT Board
Qty Unit Price (Inc VAT)
1+ £28.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayContact us for additional stock

Arduino ABX00034 Nano 33 BLE with Headers is a compact and reliable Nano board is built around the NINA B306 module based on Nordic nRF 52840 and containing a powerful Cortex M4F.


Its architecture, fully compatible with Arduino IDE online and offline, has a 9 axis Inertial Measurement Unit (IMU) and a reduced power consumption compared to other same size boards.


This allows the design of wearable devices and movement sensing projects that need to communicate to other devices at a close range.
Arduino Nano 33 BLE is also ideal for automation projects due to the multiprotocol BT 5.0 radio. It is a completely new board on a well-known form factor.

It comes with an embedded 9 axis inertial sensor what makes this board ideal for wearable devices, but also for a large range of scientific experiments in the need of short-distance wireless communication.



  • Arduino's 3.3V compatible board in the smallest available form factor
  • Operating voltage of 3.3V
  • Clock speed of 64MHz, CPU flash memory of 1MB (nRF52840), SRAM of 256KB (nRF52840)
  • PWM pins, 1 UART, 1 SPI, 1 I2C
  • 8 (ADC, 12bit, 200Ksamples) analogue input pins, only through PWM (no DAC) analogue output pins
  • Length is 45mm, width is 18mm, weight is 5g (with headers)
Type Board

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot