Easter Opening Hours and Delivery Dates here

Arctic ACTCP00031B MX-4 Thermally conductive paste 1 pc(s)

Order Code:

18-6597

Brand: Arctic MPN: ACTCP00031B EAN-13: 4895213702591
Qty Unit Price (Inc VAT)
1+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
44 in stock, despatched in 4 working days

Arctic ACTCP00031B MX-4 thermally conductive paste is designed to ensure efficient heat conduction between electronic components and their heat sinks. This thermal grease is engineered to provide optimal thermal transfer, enhancing heat dissipation in a variety of applications such as transistor cooling and other electric component cooling scenarios. As a heatsink compound, it is suitable for use in environments where maintaining thermal stability is critical, ensuring that devices like processors and graphics cards operate within safe temperature limits. With its non-capacitive and non-conductive properties, the MX-4 offers secure application without the risk of short-circuiting, making it a reliable choice for engineers seeking effective thermal management solutions.
Type Thermally conductive paste
Weight 4g
Colour Blue
Content 1
Country of origin Hong Kong
Density 2.5 g/cm³
Package depth 117mm
Package height 15mm
Package weight 12 g
Package width 24mm
Product colour Blue
Product Type Thermally conductive paste
Quantity per pack 1 pc(s)
Spatula Yes
Viscosity note 870

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot