Christmas Opening Hours and Delivery Dates here
Arcol RWS1 5R F B 1% SMD Wirewound Resistor

Arcol RWS1 5R F B 1% SMD Wirewound Resistor

Order Code:

62-3811

Brand: Arcol MPN: RWS1 5R F B

Discontinued


A 5Ω 1W 1% resistor from the RWS 1 Series. This precision power wirewound resistor comes in a surface mounting package that is compact, reliable and robust. The resistor features low TCR and high overload capability for surge and pulse applications. Suitable for applications such as telecommunications, audio equipment, medical equipment, base stations, industrial equipment, etc.


  • Dimensions 7.50 x 2.95 x 4.64mm
  • Working voltage (P x R)1/2
  • TCR 50ppm/°C
  • Operating temperature -55°C to +155°C
  • Dielectric Strength >500V
Type Wirewound
Resistance
Tolerance 1%
Voltage 10V
Power Rating 1W
PPM 50ppm
Case Type SMD Chip

Trustpilot