APS-9102 1kVA AC Power Source

Order Code:

90-6184

Brand: GW Instek MPN: APS-9102
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


The GW Instek APS-9102 is a dual output, linear AC power source. To protect the GW Instek APS-9102 and loads from unexpected conditions, over current, over temperature, and short-circuit protection are standard. High accuracy and low distortion are maintained at true RMS and <0.5% THD, respectively.

The GW Instek APS-9102 has a key lock feature prevents tampering. Three separate LED displays simultaneously show frequency/voltage and current to enable easy operation. Configuration is simplified with the store/recall function for output settings. Software calibration reduces maintenance efforts. The APS-Series are suitable for middle-size laboratories and production test applications requiring high accuracy and security.


  • True RMS meter
  • Wide output voltage / frequency variable range
  • Save/recall 4 sets of voltage/frequency memory
  • Over current protection and over temperature protection
  • Stable and low-distortion output waveforms
  • Software calibration to ensure accuracy
  • Panel-lock function to prevent operation error
  • Frequency, Volt, Amp, Watt and power factor display
  • Manufacturers part no. GW Instek APS-9102

Trustpilot