APEM Circuit Breakers Contact 620901

APEM Brand: APEM
The group consists of reliable single unit breaker contacts designed for 250V AC applications, manufactured by APEM.
Description Image Product Buy Pricing (Ex VAT) Type Connection Contact Type Dielectric Strength Durability Electrical lifespan IP Rating Max. temperature Min. temperature Mounting Type Recess diameter Switching current (max.) Switching Voltage
APEM A0150B-D Breaker Contact 1 250V AC Reliable Single Unit
APEM A0150B-D Breaker Contact 1 250V AC Reliable Single Unit
Standard range
Order code: 01-2774
MPN: A0150B-D

107 in stock, despatched in 4 working days
1+ £7.22
Price per unit Ex VAT
Contact Type C CEE 7/16 plug 2.8 mm 1 breaker 2900V 6050 cycles 6050 cycles IP65 +55°C -20°C Front panel fixed 16mm 1.5A 250V AC
APEM A0154B-D Breaker 250V AC Contact Single 1pc
APEM A0154B-D Breaker 250V AC Contact Single 1pc
Standard range
Order code: 01-2775
MPN: A0154B-D

53 in stock, despatched in 4 working days
1+ £10.57
Price per unit Ex VAT
Contact Type C CEE 7/16 plug 2.8 mm 1 breaker 2900V 6050 cycles 6050 cycles IP65 +55°C -20°C Front panel fixed 16mm 1.5A 250V AC


Trustpilot