Christmas Opening Hours and Delivery Dates here

APC SMT3000I 3000VA APC by Schneider Electric Smart UPS

Order Code:

59-2986

Brand: APC MPN: SMT3000I

Discontinued


The APC SMT3000I 3000VA is an Award-Winning Smart-UPS in a Traditional Tower form. This Smart-UPS is among the most popular UPS in the world for servers, storage and networks and can be trusted to protect critical data and equipment from power problems by supplying clean and reliable network-grade power.

In addition to legendary reliability and manageability, Smart-UPS have extremely high efficiency at low, medium and high load levels making them ideal for today's multi-core or virtualized servers that have varying load consumption.


  • Intuitive LCD-display for full control
  • Serial (RJ45), and USB communication ports
  • Alpha/numeric LCD Display
  • High Efficiency Green Mode
  • Network Grade Power Conditioning
  • Communication Ports: Serial, USB and Smart-slot for accessory cards
  • Switched Outlet Group, Reboot hung devices, shed non-critical loads to conserve runtime, sequenced start-up/turn off
  • Battery disconnect: Convenient way to disconnect battery for transport
  • LCD Display Screen Clear, consistent and detailed information in your choice of basic or advanced menus
  • Power Status: Operating mode and efficiency
  • Load VA/Watts/Amps
  • Input/ Output Voltage and frequency
  • Battery capacity and runtime
  • Energy meter and more
  • Control: UPS and outlet group settings
  • Alarm, delay and threshold settings
  • Test and diagnostics: Initiate battery and runtime calibration tests
  • Supplied with 3000VA Load Capacity
  • Manufacturer's part: APC SMT3000I 3000VA

Trustpilot