Christmas Opening Hours and Delivery Dates here

Antistat 600-0203 ESD Tissue 150 Pcs 228.6mm Cleanroom Polyester

Order Code:

01-2718

Brand: Antistat MPN: 600-0203 EAN-13: 2050009634070
Qty Unit Price (Ex VAT)
1+ £19.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 available to back orderBack-order availability date - 13/01/2026

Antistat manufactures the 600-0203 ESD tissue, measuring 228.6 mm x 228.6 mm and available in a pack of 150 pieces. These tissues are designed to prevent electrostatic discharge during cleaning processes. They are ideal for maintaining static-sensitive environments and ESD cleaning tasks.
Type ESD tissue
Colour White
Dimensions (W x H) 228.6 mm x 228.6 mm
Height 228.6mm
Material Polyester
Range of use ESD
Width 228.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot