Antistat 105-0016 ESD Ring Binder A4 Blue Anti-Static PVC 1 pc

Order Code:

01-2677

Brand: Antistat MPN: 105-0016 EAN-13: 2050009633653
Qty Unit Price (Ex VAT)
1+ £16.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Antistat ring binder, model 105-0016, is an A4-sized ESD-safe organisational tool. It features a blue cover, designed to protect sensitive documents from electrostatic discharge. Typical applications include environments where static protection is essential, such as electronics manufacturing and assembly areas.
Type Ring binder
Colour Blue
Paper Size A4
Range of use ESD
Ring diameter 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot