Christmas Opening Hours and Delivery Dates here

Antistat 054-0002 ESD Tape Yellow 65m x 50mm Self-Adhesive PVC/Acrylic

Order Code:

01-2624

Brand: Antistat MPN: 054-0002 EAN-13: 2050009633165
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
143 available to back orderBack-order availability date - 14/01/2026

Antistat 054-0002 ESD tape, self-adhesive and measuring 65 m x 50 mm, is designed for electrostatic discharge protection. This yellow tape is essential for ESD labelling and markings in EPA environments. It is typically used for identifying and securing ESD-sensitive areas and components.
Type ESD tape
Length 65m
Width 50mm
Colour Yellow
Dimensions (L x W) 65 m x 50 mm
Material PVC
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot