Christmas Opening Hours and Delivery Dates here

Antistat 053-0044 ESD Tape 33m x 19mm Anti-Static High Temp Kapton

Order Code:

01-2620

Brand: Antistat MPN: 053-0044 EAN-13: 2050009634261
Qty Unit Price (Ex VAT)
1+ £64.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Antistat 053-0044 ESD tape is 33 m long and 19 mm wide, designed to provide effective electrostatic discharge protection. Made by Antistat, it features ESD identifiers and markings for easy ESD labelling. This tape is typically used in EPA environments to ensure safe handling and storage of sensitive electronic components.
Type ESD tape
Length 33m
Width 19mm
Dimensions (L x W) 33 m x 19 mm
Material Kapton
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot