Antistat 053-0031 ESD Tape 33m x 25mm High Temp Silicone Adhesive

Order Code:

01-2616

Brand: Antistat MPN: 053-0031 EAN-13: 2050009633073
Qty Unit Price (Ex VAT)
1+ £82.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Antistat 053-0031 ESD tape 33 m is designed for electrostatic discharge protection and features a width of 25 mm. The tape is ideal for identifying and labelling areas within an EPA (Electrostatic Protected Area). It serves as a durable solution for applying ESD markings, labels, and signs in settings requiring ESD precautions.
Type ESD tape
Length 33m
Width 25mm
Dimensions (L x W) 33 m x 25 mm
Material Kapton
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot