Antistat 051-0001 ESD High-Temperature Masking Tape 10mm x 33m Heat-Proof

Order Code:

01-2602

Brand: Antistat MPN: 051-0001 EAN-13: 2050009632939
Qty Unit Price (Ex VAT)
2+ £2.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
18 in stock, despatched in 4 working days

Antistat ESD high-temperature masking tape 33 m offers reliable electrostatic discharge protection and can withstand high temperatures, making it ideal for various industrial applications. This tape measures 33 metres in length and 10 mm in width, ensuring ample coverage and precision. Typical uses include ESD labelling, ESD identifiers, and applications in ESD protected areas (EPA).
Type ESD high-temperature masking tape
Length 33m
Width 10mm
Dimensions (L x W) 33 m x 10 mm
Material Polyimide
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot