Christmas Opening Hours and Delivery Dates here

Antistat 018-0131 ESD Bag 305x152mm 100pcs Moisture Barrier 3.6 Mil

Order Code:

01-2577

Brand: Antistat MPN: 018-0131 EAN-13: 2050009632700

Discontinued


Antistat's 018-0131 ESD bag set includes 100 pieces designed for electrostatic discharge protection, with dimensions of 305 mm by 152 mm. These ESD shielded bags are essential for safeguarding sensitive electronic components, such as CMOS devices, from static damage. Ideal for EPA environments, they provide reliable ESD protection, featuring effective shielding and grounding capabilities.
Type ESD bag
Length 305mm
Width 152mm
Dimensions (L x W) 305 mm x 152 mm
Range of use ESD

Trustpilot