Antistat 010-0058 ESD Bag 457x457mm 100pcs Static Shielding Semi-Transparent

Order Code:

01-2560

Brand: Antistat MPN: 010-0058 EAN-13: 2050009632526
Qty Unit Price (Ex VAT)
1+ £37.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Antistat 010-0058 ESD bag measures 457 mm by 457 mm and provides essential electrostatic discharge protection. Designed to shield sensitive electronic components, these bags are ideal for safe handling and transport in environments like electronics manufacturing. With ESD shielding properties, they ensure grounding and static control for components such as CMOS chips within an EPA setting.
Type ESD bag
Length 457mm
Width 457mm
Dimensions (L x W) 457 mm x 457 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot