Antistat 010-0048 ESD Bag 457x305mm 100pcs Static Shielding Semi-Transparent

Order Code:

01-2558

Brand: Antistat MPN: 010-0048 EAN-13: 2050009632502
Qty Unit Price (Ex VAT)
1+ £30.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Antistat manufactures the 010-0048 ESD bag, providing reliable electrostatic discharge protection with dimensions of 457 mm x 305 mm. These shielded component bags are ideal for safeguarding sensitive electronic components, such as CMOS devices, from static electricity. Commonly used in protected areas, these ESD shielded bags are essential for safe storage and transportation within an ESD-protected area.
Type ESD bag
Length 457mm
Width 305mm
Dimensions (L x W) 457 mm x 305 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot