Antistat 010-0029 ESD Bag 100 pcs 4-Layer 305x254mm Static Shielding

Order Code:

01-2552

Brand: Antistat MPN: 010-0029 EAN-13: 2050009631444
Qty Unit Price (Ex VAT)
1+ £16.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

Antistat 010-0029 ESD bag offers reliable ESD protection with dimensions of 305 mm x 254 mm. These shielded component bags are ideal for safely storing and transporting sensitive electronics or CMOS components. With ESD shielding and earth connectors, these bags ensure that static discharge risks are minimised in EPA environments.
Type ESD bag
Length 305mm
Width 254mm
Dimensions (L x W) 305 mm x 254 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot