Antistat 010-0028 ESD Bag 254x254mm 100pcs Protects Against ESD

Order Code:

01-2551

Brand: Antistat MPN: 010-0028 EAN-13: 2050009631437
Qty Unit Price (Ex VAT)
1+ £13.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Antistat 010-0028 ESD bag, measuring 254 mm x 254 mm, provides effective ESD protection and shielding for sensitive electronic components. Produced by Antistat, these bags are essential for storing and transporting components that are vulnerable to electrostatic discharge. Typical applications include safe packaging for CMOS devices in environments requiring electrostatic discharge protection.
Type ESD bag
Length 254mm
Width 254mm
Dimensions (L x W) 254 mm x 254 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot