Antistat 010-0016 ESD Bag 305x152mm 4-Layer 100pcs Static Shielding

Order Code:

01-2545

Brand: Antistat MPN: 010-0016 EAN-13: 2050009631376
Qty Unit Price (Ex VAT)
1+ £10.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

Antistat 010-0016 ESD bag provides reliable electrostatic discharge protection with dimensions of 305 mm x 152 mm. Featuring effective shielding, these ESD protection bags are ideal for safeguarding sensitive electronic components. Typically used in electronics manufacturing environments, these bags come in a pack of 100 pieces.
Type ESD bag
Length 305mm
Width 152mm
Dimensions (L x W) 305 mm x 152 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot