Christmas Opening Hours and Delivery Dates here

Antistat 010-0013 ESD Bag 100 pcs 685.8x102mm Static Shielding Semi-Transparent

Order Code:

01-2542

Brand: Antistat MPN: 010-0013 EAN-13: 2050009631345

Discontinued


The Antistat 010-0013 ESD bag is designed for effective electrostatic discharge protection with dimensions of 685.8 mm by 102 mm. This shielded component bag is ideal for packaging sensitive electronic components, ensuring safe transport and storage. Typical applications include safeguarding CMOS devices within EPA environments.
Type ESD bag
Length 685.8mm
Width 102mm
Dimensions (L x W) 685.8 mm x 102 mm
Range of use ESD

Trustpilot