Antistat 001-0023 ESD Bag 100 pcs 355x305mm Anti-Static Safe Transport

Order Code:

01-2524

Brand: Antistat MPN: 001-0023 EAN-13: 2050009628918
Qty Unit Price (Ex VAT)
1+ £18.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Antistat 001-0023 ESD bag offers ESD protection and shielding for sensitive electronic components, measuring 355 mm by 305 mm. Designed as a shielded component bag, it is ideal for safely storing and transporting CMOS and other static-sensitive devices. With 100 pieces per pack, it ensures comprehensive electrostatic discharge protection in any EPA.
Type ESD bag
Length 355mm
Width 305mm
Colour Rose
Dimensions (L x W) 355 mm x 305 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot