Christmas Opening Hours and Delivery Dates here

Antistat 001-0014 ESD Bag 254x203 mm Anti-Static Discharge 100 pcs

Order Code:

01-2520

Brand: Antistat MPN: 001-0014 EAN-13: 2050009628871
Qty Unit Price (Inc VAT)
1+ £10.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 13/01/2026

The Antistat 001-0014 ESD bag is a 254 mm x 203 mm shielded component bag providing electrostatic discharge protection. This ESD bag is ideal for safely packaging sensitive electronics like CMOS components, ensuring they are grounded and shielded against static electricity. It is perfect for use in ESD protected areas (EPAs) and other environments that require rigorous ESD shielding.
Type ESD bag
Length 254mm
Width 203mm
Colour Rose
Dimensions (L x W) 254 mm x 203 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot