Christmas Opening Hours and Delivery Dates here

Antex KB82SZ0 ER30 Tool Kit PVC Cable

Order Code:

85-1232

Brand: Antex MPN: KB82SZ0 EAN-13: 5015044205088

Discontinued


The Antex ER30 is an entry level toolkit with a variety of tools for the hobbyist or engineer. Supplied with an Antex ER30 soldering iron with PVC cable and a nickel plated soldering tip.


  • Kit contains:
  • 115mm Mini side cutters - C45 carbon steel
  • 115mm Mini long nose pliers - C45 carbon steel
  • Screwdriver 3 x 75mm, hardened Chrome Vadium Steel - magnetic tip
  • Screwdriver PH0 x 75mm, hardened Chrome Vadium Steel - magnetic tip
  • Desoldering pump
  • 2m Tube of lead-free solder
  • Flat pack metal soldering iron stand
  • ER30 30W 230V soldering iron with PVC cable
  • Digital multimeter
  • Spare soldering tip 3.0mm straight
  • Spare soldering tip 3.0mm angled
  • Dimensions 300 x 180 x 50mm
  • Weight 996g
Type Kit
Wattage 30W
Voltage 230V
Cable Length 1.5m
Tip Type Angled / straight

Trustpilot