Christmas Opening Hours and Delivery Dates here

Ansmann 1600-0304 WL450R Slim Rechargeable Workshop Lamp 490 Lumen IPX4

Order Code:

01-2361

Brand: Ansmann MPN: 1600-0304
Qty Unit Price (Ex VAT)
1+ £26.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/12/2025

The Ansmann WL450R slim is an LED work light known for its slim design and rechargeable battery capability. Manufactured by Ansmann, this 1600-0304 model is ideal for workshops needing reliable and portable lighting. It is typically used in automotive repair, detailing jobs, and other professional environments requiring precise illumination.
Type LED work light
Base Built-in LED
Bulb Type LED (monochrome)
Energy efficiency rating n.rel.
Factory colour Blue
Illuminance 908lx
Number of LEDs 2
Operating Voltage 3.7V
Rack size 483 mm (19")
Total luminous flux 450lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot