Christmas Opening Hours and Delivery Dates here

Ansmann 990-00110 Profi Penlight Rechargeable LED 230lm Black/Red

Order Code:

01-2505

Brand: Ansmann MPN: 990-00110

Discontinued


The Ansmann 990-00110 Profi 230 is a rechargeable penlight featuring an LED for monochrome illumination. It is designed in black and red, measuring 27.5 mm and is ideal for inspection work or as a switchboard torch. This versatile tool is a high-quality choice for professionals needing reliable lighting in specialised tasks.
Type Penlight
Bulb Type LED (monochrome)
Dim (L x W x H) 27.5 x 28.4 x 173.9 mm
Factory colour Black/red
Height 173.9mm
Illumination range (high) 25m
Illumination range (low) 10m
Illumination range (medium) 20m
LEDs 2
Length 27.5mm
Light duration (high) 1.5h
Light duration (low) 4h
Light duration (medium) 3h
Luminous flux (high) 230lm
Luminous flux (low) 70lm
Luminous flux (medium) 135lm
Material ABS plastic
Operating Voltage 3.7V
Power supply (LOV) rechargeable
Width 28.4mm

You may also like


Trustpilot