The Ansmann HD3 Headlight enables you to see as you go about your work and while you are on the move - but most importantly the integrated backlight ensures you will also be seen. This splash-protected black aluminium head torch has a single 3W white LED and a reflecting headband - ideal for use by cyclists and pedestrians as well as for use in any situation where you need to shed light on the subject while keeping hands free.
- Lamp head can be rotated
- Illumination range 500m
- Operating time 8hrs (approx)
- Brightness 170 lumen
- Energy pack attached at the back for extra comfort
- Red blinking LEDs in battery compartment
- Dimensions 60 x 29mm
- Requires 3x AAA batteries (included)
- Manufacturer's part 5819073
Operating instructions included.
| Type |
Headtorch |
| Battery Type / Qty |
3 x AAA |
| Body Material |
Aluminium |
| Colour |
Black |
| Lamp Type |
LED |
| Luminous Intensity |
170lm |
| Output Power |
3W |
| Water Ingress |
IP54 |