Christmas Opening Hours and Delivery Dates here

Ansmann 5207452/UK Energy Xc3000 Battery Manager EU/UK

Order Code:

18-3950

Brand: Ansmann MPN: 5207452/UK EAN-13: 4013674074525

Discontinued


Multi function battery charger and tester.
  • Desktop
  • Desktop charger for 1–8 AAA or AA cells and/or 1–4 C, D cells in addition to 1–2pcs 9V E–Block or 1 Li–Ion/Li–Po battery pack (3.6/3.7V or 7.2/7.4V) connected via the universal adaptor plate (included)
  • Suitable for NiCd, NiMH, Li–Ion/Li–Po batteries
  • Multifunctional clear LCD display
  • Adjustable charging current (2 steps) for all round cells
  • Automatic charging current adjustment according to cell size
  • Capacity quick test of the inserted cells
  • Individual selectable charging programs per charging slot/ CHARGE/ DISCHARGE/ BATTERY–TEST (charging, discharging, charging)
  • Cycle (1–10 cycles adjustable)
  • Microprocessor controlled charging and supervision of each cell
  • Individual monitoring of each parameter during charging
  • Voltage (charge/discharge voltage)
  • Current (charge/discharge current)
  • Capacity (charge/discharge capacity)
  • Time (charge/discharge time)
  • Multiple over charging protection
  • Trickle charging for NiCd/NiMH batteries
  • Charging Current for Li–Ion batteries – 700mA
  • Faulty cell detection and alkaline insertion error detection
  • Wrong polarity protection
  • Safety Timer
  • Switch mode power supply for worldwide use (100V–240V AC)

    Battery tester
  • Reliable tester for all common batteries
  • Ultra fast testing result
  • Indication of the battery voltage and capacity (in 10% steps) by the LCD display
  • The following cells can be tested:
  • 1.5V alkaline cylindrical cells & 1.2V NiCd/NiMH batteries: AAA, AA, C, and D cells
  • 9V E–Block / 12V A23
  • 1.5V alkaline button cells: LR43, LR44, LR45, LR48, LR54, LR55, LR57, LR58, LR59, LR60, LR66
  • 1.44V Zinc–air button cells: V13, V675, V312
  • 3V Lithium button cells: CR1025, CR1216, CR1220, CR1616, CR1620, CR2016, CR2025, CR2032, CR2320, CR2430, CR2450
  • Lithium photo batteries: 3V: CR2, CR123A, CR–V3, 6V: CR–P2, 2CR5

Trustpilot