Christmas Opening Hours and Delivery Dates here

Ansmann 5207303 Basic 5 Plus NiCd/NiMH Battery Charger

Order Code:

18-2522

Brand: Ansmann MPN: 5207303 EAN-13: 4013674073030

Discontinued


Ansmann Basic 5 Plus NiCd/NiMH Battery Charger - a constant-current charger for nickel cadmium and nickel metal hydride batteries.

This desktop charger offers separate charging for each inserted cell, and automatically selects the current to match the size of cell inserted, allowing for easy charging, even when different sizes of battery are inserted at once.
  • Desktop charger
  • Charges 1 - 4 AAA, AA, C, D cells and 1 - 2 9V batteries
  • Suitable for AAA, AA, C, D, and PP3 (7.2 - 9.6V) batteries
  • Charging indicator for cylindrical cells and 9V
  • Protection against reverse polarity
Type Battery charger
Battery Sizes Charged AAA, AA, C, D, PP3
Chemistries Charged NiCd, NiMH
Nominal Voltage 9V
Output Current 0.2A

Questions

*Question functionality currently disabled
Thursday, January 17, 2013 | Question by: Rapid Customer | Product code: 18-2522
Q. How long does it take to charge each battery?
A. Hi Sion. Thank you for your question. This depends on the capacity of the battery. The instructions give the times: 2000mah battery takes 18.5 hours.
Friday, December 7, 2012 | Question by: Rapid Customer | Product code: 18-2522
Q. Is this the best charger for the Ansman MaxE 9 volt PP3 type battery.
A. Hi Derek. Thank you for your question. This is probably the most cost efficient way to charge the PP3 batteries – it will take up to 2 each time – which is as many as most will accept.

Trustpilot