Christmas Opening Hours and Delivery Dates here
Ansmann 5107043-510 Powerline 2 Charger NiCd/NiMH 9V PP3 Auto Detection

Ansmann 5107043-510 Powerline 2 Charger NiCd/NiMH 9V PP3 Auto Detection

Order Code:

01-2503

Brand: Ansmann MPN: 5107043-510

Discontinued


The Ansmann Powerline 2 is a 9V battery charger designed for NiCd and NiMH 9V PP3 batteries. This battery charger, with model number 5107043-510, is ideal for efficiently charging various devices using cylindrical cells. Typical applications include charging batteries for smoke detectors, wireless microphones, and other household electronics.
Type 9V battery charger
Battery Sizes Charged 9V PP3
Number of Batteries Charged 2
9 V 2
9 V battery charging current 70mA
Average charging time for 9 V/150 mAh batteries 140 Min.
Dim (L x W x H) 124 x 70 x 79 mm
Height 79mm
Length 124mm
Max. charging current per slot 70mA
Operating Voltage 230 V / AC
Width 70mm
Wireless charging No

Trustpilot