Christmas Opening Hours and Delivery Dates here

Ansmann 5007093 Photocam III with AA 2850mAh x 4

Order Code:

18-4149

Brand: Ansmann MPN: 5007093 EAN-13: 4013674028641

Discontinued


The Ansmann Photocam III is a plug-in charger with automatic battery-full detection (-deltaV) and is ideal for charging the batteries of digital cameras.

The microprocessor-controlled charging control ensures optimum charging results. It is suitable for charging 2 or 4 AAA or AA rechargeable batteries. It can charge both NiMH and NiCd rechargeable batteries.

With a charging current of 500mA, charging times of up to 6 hours, depending on the capacity of the batteries to be charged, can be achieved. When charging is complete, the charger automatically switches to a low, safe trickle charge. The charge state is indicated by a charging indicator LED. The Photocam III is supplied complete with 4x 2850mAh (min. 2650mAh) NiMH AA rechargeable batteries.


  • Colour: silver
  • Input voltage 100 to 240V AC
  • Chargeable cells : AAA & AA
  • No. of batteries: 2 or 4
  • Charging current: 500mA
  • Charging time (dependant on battery capacity): 6 hours
  • Automatically switches to trickle charge when batteries are full
  • Chemistry: Nickel cadmium (NiCd) and Nickel metal hydride (NiMH)
  • Supplied complete with 4x 2850mAh (min. 2650mAh) NiMH AA rechargeable batteries
  • 3 year manufacturer's warranty
  • Ansmann type: Photocam III
Type Plug-in
Battery Sizes Charged AA, AAA
Chemistries Charged NiCd, NiMH
Nominal Voltage 2.8/5.6V
Output Current 0.5A

Trustpilot