Christmas Opening Hours and Delivery Dates here

Ansmann 4000033 Foto Plus Battery Box Holds AAA/AA/CR123 160x22x55mm

Order Code:

01-2464

Brand: Ansmann MPN: 4000033

Discontinued


The Ansmann Foto Plus 8 Battery Box is designed for storing and transporting batteries, accommodating 8x AAA, AA, or CR123 sizes. This battery box measures 160 x 22 x 55 mm and is ideal for keeping your batteries organised and protected. With its compact and durable design, it is perfect for photographers and professionals who require reliable battery transport options.
Type Battery box
Battery Types Held AA
Maximum Number of Batteries 8
Dimensions (L x W x H) 160 x 22 x 55 mm
Height 55mm
Length 160mm
Material ABS plastic.
Misc Attribute Pack of 8
Rack size 483 mm (19")
Technology Lithium
Width 22mm

Trustpilot