Ansmann 1700-0178 PB4100 Power Bank 40000mAh QuickCharge IP67 LED Torch

Order Code:

01-2422

Brand: Ansmann MPN: 1700-0178

Discontinued


The Ansmann PB4100 Power Bank is a portable external battery with a capacity of 40,000 mAh, providing substantial mobile energy for various devices. This versatile power bank serves as an emergency power supply and can charge smartphones, GPS systems, and portable gaming consoles. It is ideal for travellers and professionals in need of reliable backup power on the go.
Type Power bank
Capacity 40000mAh
Charging current (max.) 5000mA
Charging slots 4
IP Rating IP67
Operating Voltage USB-C®
Technology Li-ion
USB-C current input (max.) 5A
USB-C current output (max.) 5A
USB-C voltage input (max.) 20V
USB-C voltage output (max.) 20V
Wireless charging No

Trustpilot