Christmas Opening Hours and Delivery Dates here

Ansmann 1700-0113 Powerbank 20Ah Type-C 18W PD

Order Code:

18-4234

Brand: Ansmann MPN: 1700-0113 EAN-13: 4013674158096

Discontinued


The Ansmann Power Bank W2003 is a rechargeable Li-Polymer battery pack with a capacity of 20,000mAh providing a useful extra power source for your USB-powered devices like mobile phones, tablets and portable computers.


  • Capacity: 20Ah / 74Wh
  • Dimensions: 136.8 x 67.2 x 24.8mm
  • Inputs:
  • MicroUSB: 5V DC, max. 2A
  • Type C (PD+QC3.0): 5V DC, max. 2000mA / 9V DC, max. 2A
  • Outputs: (can be used simultaneously)
  • USB type A #1: 5-6V DC, max. 3A / 6-9V DC, max. 2A / 9-12V DC, max. 1.5A
  • USB type A #2: 5-6V DC, max. 3A / 6-9V DC, max. 2A / 9-12V DC, max. 1.5A
  • Type C (PD+QC3.0): 5-6V DC, max. 3A / 6-9V DC, max. 2A / 9-12V DC, max. 1.5A
  • Weight: 390g
  • Ansmann type 1700-0113
Capacity 3000mA
Voltage 5V

Trustpilot