Christmas Opening Hours and Delivery Dates here

Ansmann 1700-0097 Power bank 20000mAh - Type C QuickCharge 3.0 - Black

Order Code:

85-8031

Brand: Ansmann MPN: 1700-0097 EAN-13: 4013674133901

Discontinued


The Ansmann Power Bank 20.8 type C, Quick Charge 3.0 is a rechargeable Li-Po battery pack with a capacity of 20,000mAh providing a useful extra power source for your USB-powered devices like mobile phones, tablets and portable computers.


  • Capacity: 20,000mAh, 74Wh
  • Dimensions: 163 x 83 x 21mm
  • Inputs:
  • MicroUSB, 5V DC, max. 2000mA
  • Type C: 5V DC, max. 2000mA
  • Outputs:
  • 2x USB, 5V DC, max. 3000mA
  • Type C, 5V DC, max. 3000mA
  • Quick charge 3.0
  • Ansmann type 1700-0097
Capacity 3000mA
Voltage 5V

Trustpilot