Christmas Opening Hours and Delivery Dates here

Ansmann 1700-0095 Power bank 10000mAh - Type C QuickCharge 3.0 - Black

Order Code:

85-8028

Brand: Ansmann MPN: 1700-0095 EAN-13: 4013674133888

Discontinued


The Ansmann Power Bank 10.8 type C, Quick Charge 3.0 is a rechargeable Li-Po battery pack with a capacity of 10,000mAh providing a useful extra power source for your USB-powered devices like mobile phones, tablets and portable computers.


  • Capacity: 10,000mAh, 37Wh
  • Dimensions: 123 x 71 x 19.5mm
  • Inputs:
  • MicroUSB, 5V DC, max. 2000mA
  • Type C: 5V DC, max. 2000mA
  • Outputs:
  • 2x USB, 5V DC, max. 3000mA
  • Type C, 5V DC, max. 3000mA
  • Quick charge 3.0
  • Ansmann type 1700-0095
Capacity 3000mA
Voltage 5V

Trustpilot