Christmas Opening Hours and Delivery Dates here

Ansmann 1700-0089 Power bank 8800mAh - Black

Order Code:

85-8026

Brand: Ansmann MPN: 1700-0089 EAN-13: 4013674133826

Discontinued


The Ansmann Power Bank 9.4 is a rechargeable Li-ion battery pack with a capacity of 8800mAh providing a useful extra power source for your USB-powered devices like mobile phones, tablets and portable computers.


  • Capacity: 8800mAh / 32.5Wh
  • Input: MicroUSB, 5V DC / max. 2000mA
  • 2 outputs:
  • Output 1: USB, 5V DC / max. 1000mA
  • Output 2: USB, 5V DC / max. 2400mA
  • Dimensions: 97.5 x 81 x 24mm
  • Ansmann type 1700-0089
Capacity 3400mA
Voltage 5V

Trustpilot