Christmas Opening Hours and Delivery Dates here

Ansmann 1700-0068 Power bank 20800mAh

Order Code:

18-4192

Brand: Ansmann MPN: 1700-0068 EAN-13: 4013674115334

Discontinued


This Ansmann Power Bank is a portable battery pack that can recharge your devices on the move. The battery pack has 2x USB output connections so that two devices can be charged at the same time.

Multi-Safe technology protects the unit against short-circuits, overcharge, overload and deep discharge. This means that, wherever you go with the Power Bank you'll have safe, instant energy for your portable devices.
  • Capacity 20800mAh
  • Energy 77Wh
  • Suitable for most smartphones and tablets
  • Charge devices via USB
  • Power Bank can be charged via charger or laptop/PC
  • LEDs display capacity in 25% steps
  • Includes micro-USB charge cable
Capacity 2.5A
Voltage 5V

Trustpilot