Christmas Opening Hours and Delivery Dates here

Ansmann 1700-0067 Power bank 10800mAh

Order Code:

18-4191

Brand: Ansmann MPN: 1700-0067 EAN-13: 4013674110926

Discontinued


This Ansmann Power Bank is a portable battery pack that can recharge your devices on the move. The battery pack has 2x USB output connections so that two devices can be charged at the same time.

Multi-Safe technology protects the unit against short-circuits, overcharge, overload and deep discharge. This means that, wherever you go with the Power Bank you'll have safe, instant energy for your portable devices.


  • Capacity 10800mAh
  • Energy 40Wh
  • Suitable for most smartphones and tablets
  • Charge devices via USB
  • Power Bank can be charged via charger or laptop/PC
  • LEDs display capacity in 25% steps
  • Includes micro-USB charge cable
Capacity 2.4A
Voltage 5V

Trustpilot