Christmas Opening Hours and Delivery Dates here

Ansmann 1600-0155 X30 Torch

Order Code:

85-7975

Brand: Ansmann MPN: 1600-0155 EAN-13: 4013674106943

Discontinued


The X30 is a handy LED torch that is designed for everyday use in the home, garden, shed, garage, car, caravan, etc.

The torch is constructed from aircraft-grade aluminium, so is robust and up to the rigours of daily use. Features such as an efficient reflector system and large On/Off switch that can be operated single handed, even with gloves, makes this torch a great addition to any household.
  • Luminous flux 40lm
  • 110m Beam
  • Operating time 40 hours
  • Shockproof housing
  • Splashproof
  • Easy to hold surface
  • Supplied with batteries and wrist strap
Battery Type / Qty 2 x C
Body Material Aluminium
Lamp Type LED
Light Output 110lm
Water Ingress IPx4

You may also like


Trustpilot