Christmas Opening Hours and Delivery Dates here

Ansmann 1600-0035 Agent 2 125lm Digital White 3W LED Flashlight Torch - Black

Order Code:

49-4114

Brand: Ansmann MPN: 1600-0035 EAN-13: 4013674019670

Discontinued


The Ansmann Agent 2 has a precision lens for professional use and is part of a range of high-performance torches which are elegant in design, can cope with rough handling and are equipped with some of the most recent innovations in electronics. Using special lens technology and the newest generation of Cree white LEDs, these torches also come with a 5-year warranty - so you can be sure they will go on shining time after time.

The Ansmann Agent 2 has a hardened aluminium housing and is waterproof to IP67, so you can rely on it to perform even in heavy rain or after being dropped onto a hard surface.


  • Single LED gives strong, consistent beam of light close up and at distance
  • Brightness 125lm
  • Housing made of high-strength, hard anodised aircraft aluminium
  • Rubberised on/off button for maximum ease of use
  • Can be used to signal Morse code
  • Colour: Black
  • Length 160mm
  • Diameter 31mm
  • Beam up to 180m
  • Light duration 3hrs (approx)
  • Includes 2 sets of alkaline batteries (4 x AA)
  • Torch holster available as Rapid part 49-4127
  • Manufacturer's part 1600-0035

Removable belt-clip and lanyard supplied.

You may also like


Trustpilot