Ansmann 1400-0079 A-Son NP FZ-100 Camera Battery 7.4V 2000mAh Li-ion

Order Code:

01-2249

Brand: Ansmann MPN: 1400-0079
Qty Unit Price (Ex VAT)
1+ £44.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/12/2025

Ansmann produces the A-Son NP FZ-100, a reliable camera battery with a voltage of 7.4 V and a capacity of 2000 mAh. This replacement battery serves as a spare for digital cameras, specifically designed for compatibility with models using the NP-FZ100 battery. Designed for photographers and videographers, it's ideal for extending device operation during shoots and ensuring uninterrupted performance.
Battery Size Non-standard rechargeable
Capacity 2000mAh
Chemistry Li-ion
Voltage 7.4V
Rechargeable Yes
Replaces Original Battery NP-FZ100
Type Camera battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot