Christmas Opening Hours and Delivery Dates here

Ansmann 1001-0094 Comfort Plus Charger for NiMH AAA AA 9V Batteries

Order Code:

01-2179

Brand: Ansmann MPN: 1001-0094

Discontinued


The Ansmann Comfort Plus is a versatile battery charger designed for cylindrical NiMH cells, including AAA, AA, and 9V PP3 batteries. Manufactured by Ansmann, this charger is suitable for various applications like household devices and gadgets requiring reliable battery power. Its universal charging capability ensures convenience for multiple battery types, making it essential for everyday use.
Type Charger for cylindrical cells
Battery Sizes Charged 4
Number of Batteries Charged 4
9 V battery charging current 15mA
Charging current (AA) 650mA
Charging current (AAA) 350mA
Matching rechargeable battery NiMH
Operating Voltage 5 V via USB
Rack size 483 mm (19")
Wireless charging No

Trustpilot